Part Details for 8450 by Keystone Electronics Corp
Overview of 8450 by Keystone Electronics Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B9022
|
Newark | Finger Guard, Fan Guard Type:Steel - Wire Form, For Use With:80Mm Axial Fans, Fixing Centers:71.37Mm, Color/Finish:-, Product Range:-, Accessory Type:Finger Guard, Colour:Chrome, External Depth:4.95Mm, External Height:3" Rohs Compliant: Yes |Keystone 8450 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2199 |
|
$2.7200 / $3.7200 | Buy Now |
DISTI #
36-8450-ND
|
DigiKey | GUARD FINGER FOR 3 1/8" FAN MET Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
898 In Stock |
|
$1.9225 / $3.5600 | Buy Now |
DISTI #
534-8450
|
Mouser Electronics | Fan Accessories Fan/Finger Guard 80mm Steel RoHS: Compliant | 600 |
|
$1.9200 / $3.5100 | Buy Now |
DISTI #
70182981
|
RS | Fan Guard, Fan Size 3.12in, Steel/Nickel Chrome | Keystone Electronics 8450 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 24 |
|
$3.2400 / $3.5600 | Buy Now |
|
Future Electronics | Metal Fan Guard for 3.12" (80 mm) Fans RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$2.8800 / $3.0800 | Buy Now |
|
Bisco Industries | 52 |
|
Buy Now | ||
DISTI #
KEY8450
|
Heilind Electronics | FAN/FINGER GUARD | Americas - 282 in Stock375 On Order |
|
$3.4000 | Buy Now |
|
Onlinecomponents.com | Fan Finger Guard - Grille - Keystone 3-1/8" Fans - 80 mm - 71.37 mm - Carbon Steel. RoHS: Compliant |
1895 In Stock |
|
$1.6800 / $12.0800 | Buy Now |
DISTI #
66763283
|
Verical | Thrml Mgmt Access Finger Guard 80mm Steel Min Qty: 8 Package Multiple: 1 | Americas - 52 |
|
$9.6327 | Buy Now |
DISTI #
KEY8450
|
Interstate Connecting Components | FAN/FINGER GUARD | 84112 On Order |
|
$3.4000 | Buy Now |
Part Details for 8450
8450 CAD Models
8450 Part Data Attributes
|
8450
Keystone Electronics Corp
Buy Now
|
Compare Parts:
8450
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |