Part Details for 8450 by Heyco
Overview of 8450 by Heyco
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-8450-ND
|
DigiKey | HF2 3/8 TUBING 100' COIL BLACK Min Qty: 1 Lead time: 3 Weeks Container: Box |
2 In Stock |
|
$109.8376 / $128.7800 | Buy Now |
DISTI #
836-8450
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit HF2 3/8" BLACK 100' COIL RoHS: Compliant | 4 |
|
$103.6900 / $125.0700 | Buy Now |
DISTI #
72131470
|
RS | Conduit, PVC, Black, Temperature Range -4 to 167 F, HF Series | Heyco 8450 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Reel | 8 |
|
$117.9200 / $129.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$100.0000 | Buy Now |
|
Bisco Industries | 240 |
|
Buy Now | ||
DISTI #
HEY8450
|
Heilind Electronics | HF2 3/8 TUBING 100' COIL BLACK | Americas - 37 in Stock |
|
$110.2941 / $152.8302 | Buy Now |
|
Onlinecomponents.com | HF2 3/8 Heyco-Flex™ II Liquid Tight Tubing RoHS: Compliant | 0 |
|
$77.7700 / $123.2700 | Buy Now |
DISTI #
66760432
|
Verical | HEYCO-FLEX II LIQUID TIGHT TUBING FLEXIBLE, NONMETALLIC LIQUID TIGHT ELECTRICAL CONDUIT Min Qty: 1 Package Multiple: 1 | Americas - 205 |
|
$139.8915 | Buy Now |
DISTI #
66754492
|
Verical | HEYCO-FLEX II LIQUID TIGHT TUBING FLEXIBLE, NONMETALLIC LIQUID TIGHT ELECTRICAL CONDUIT Min Qty: 1 Package Multiple: 1 | Americas - 32 |
|
$139.8915 | Buy Now |
DISTI #
66673799
|
Verical | HEYCO-FLEX II LIQUID TIGHT TUBING FLEXIBLE, NONMETALLIC LIQUID TIGHT ELECTRICAL CONDUIT Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$139.8915 | Buy Now |
Part Details for 8450
8450 CAD Models
8450 Part Data Attributes
|
8450
Heyco
Buy Now
|
Compare Parts:
8450
Heyco
|
Samacsys Manufacturer | Heyco |