Part Details for 845-063-520-107 by EDAC Inc
Overview of 845-063-520-107 by EDAC Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 845-063-520-107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AK8923
|
Newark | Connector Rohs Compliant: Yes |Edac 845-063-520-107 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.1300 / $182.1800 | Buy Now |
DISTI #
151-845-063-520-107-ND
|
DigiKey | CONN EDGE SINGLE FML 63POS 0.100 Min Qty: 25 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$140.9816 | Buy Now |
DISTI #
587-845-063-520-107
|
Mouser Electronics | Standard Card Edge Connectors .100" (2.54mm) Pitch Card Edge Connector RoHS: Compliant | 0 |
|
$140.9800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks | 0 |
|
$128.4700 | Buy Now |
|
Onlinecomponents.com | .100" (2.54mm) Pitch | Card Edge Connector - 63 Contacts - 0.100” (2.54mm) Pitch - Single Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant | 0 |
|
$122.7500 / $304.1800 | Buy Now |
Part Details for 845-063-520-107
845-063-520-107 CAD Models
845-063-520-107 Part Data Attributes
|
845-063-520-107
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
845-063-520-107
EDAC Inc
Card Edge Connector, 63 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, M3, Green Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.37 inch | |
Body Depth | 0.6 inch | |
Body Length | 7.135 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1697VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M3 | |
Mounting Option 2 | THREADED | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.175 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 63 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 845-063-520-107
This table gives cross-reference parts and alternative options found for 845-063-520-107. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 845-063-520-107, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
845-063-521-408 | Card Edge Connector, 63 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, #4-40unc, Green Insulator, | EDAC Inc | 845-063-520-107 vs 845-063-521-408 |
845-063-540-403 | Card Edge Connector, 63 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Wrap Terminal, Hole 0.116, Green Insulator, | EDAC Inc | 845-063-520-107 vs 845-063-540-403 |
895-063-559-103 | Card Edge Connector, 63 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Hole 0.116, Black Insulator, | EDAC Inc | 845-063-520-107 vs 895-063-559-103 |
895-063-520-404 | Card Edge Connector, 63 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Hole 0.156, Black Insulator, | EDAC Inc | 845-063-520-107 vs 895-063-520-404 |
895-063-559-104 | Card Edge Connector, 63 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Hole 0.156, Black Insulator, | EDAC Inc | 845-063-520-107 vs 895-063-559-104 |
845-063-542-408 | Card Edge Connector, 63 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Wrap Terminal, #4-40unc, Green Insulator, | EDAC Inc | 845-063-520-107 vs 845-063-542-408 |
845-063-558-107 | Card Edge Connector, 63 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, M3, Green Insulator, | EDAC Inc | 845-063-520-107 vs 845-063-558-107 |
895-063-558-607 | Card Edge Connector, 63 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, M3, Black Insulator, | EDAC Inc | 845-063-520-107 vs 895-063-558-607 |
895-063-525-603 | Card Edge Connector, 63 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Hole 0.116, Black Insulator, | EDAC Inc | 845-063-520-107 vs 895-063-525-603 |
845-063-520-103 | Card Edge Connector, 63 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Hole 0.116, Green Insulator, | EDAC Inc | 845-063-520-107 vs 845-063-520-103 |