Part Details for 8449070000 by Weidmüller Interface GmbH & Co. KG
Overview of 8449070000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8449070000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14C2227
|
Newark | Mcz Ovp Sl 115Vac/Dc 1.25A |Weidmuller 8449070000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
8449070000
|
Avnet Americas | SURGE PROTECTION FOR INSTRUMENTATION AND CONTROL, RATED VOLTAGE 115 V - Bulk (Alt: 8449070000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |