There are no models available for this part yet.
Overview of 8449050000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 8449050000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14C2225
|
Newark | Mcz Ovp Sl 48Vuc 1,25A |Weidmuller 8449050000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.2000 / $75.1100 | Buy Now | |
DISTI #
8449050000-ND
|
DigiKey | OVP 48VAC/DC 1.25A Min Qty: 10 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.3530 | Buy Now | |
DISTI #
8449050000
|
Avnet Americas | SURGE PROTECTION FOR INSTRUMENTATION AND CONTROL, RATED VOLTAGE 48 V - Bulk (Alt: 8449050000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$47.6591 / $54.9033 | Buy Now | |
DISTI #
470-8449050000
|
Mouser Electronics | Pluggable Terminal Blocks MCZ OVP SL 48VUC 1,25A | 0 |
|
$48.2900 / $56.0400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.5900 / $67.1200 | Buy Now |