Part Details for 8446 0601000 by Belden Inc
Overview of 8446 0601000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
844625BYILF | Renesas Electronics Corporation | Crystal-to-LVDS Clock Synthesizer | |
844625BYILFT | Renesas Electronics Corporation | Crystal-to-LVDS Clock Synthesizer | |
AS8446-A | Coilcraft Inc | Telecom Transformer |
Price & Stock for 8446 0601000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B3330
|
Newark | Unshielded Multiconductor Cable, 6 Conductor, 22Awg/18Awg, 1000Ft, 300V, Cable Shielding:Unshielded, No. Of Conductors:6Conductor, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M Rohs Compliant: Yes |Belden 8446 0601000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$3,382.5200 / $3,644.2600 | Buy Now |
DISTI #
BEL5478-1000-ND
|
DigiKey | CABLE 6COND 18AWG/22AWG Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.7859 | Buy Now |
DISTI #
566-8446-1000-60
|
Mouser Electronics | Multi-Conductor Cables 22/18AWG 4/2C UNSHLD 1000ft SPOOL CHROME RoHS: Compliant | 0 |
|
$3,330.2700 | Order Now |
DISTI #
70005132
|
RS | Multiconductor Cable,4+2C,22+18AWG,7x30+16x30,TC, PVC ins, Chrome PVC jkt, CMG, AWM | Belden 8446 0601000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$3,363.5700 | RFQ |