Part Details for 844429-000 by TE Connectivity
Overview of 844429-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 844429-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 55A1841-24-MST4-9CS2275 RoHS: Compliant | 0 |
|
$2.9000 / $7.9300 | Buy Now |
DISTI #
RYC55A1841-24-MST4-9CS227
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A1841-24-MST4-9CS227 | 0 |
|
Buy Now | |
DISTI #
000000000006400015
|
Sager | Multi-Conductor Cables 55A1841-24-MST4-9CS2275 Min Qty: 2000 | 0 |
|
$2.3600 / $3.1800 | Buy Now |
DISTI #
844429-000
|
Avnet Abacus | (Alt: 844429-000) RoHS: Compliant Min Qty: 610 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 55A1841-24-MST4-9CS2275 RoHS: Compliant | 0 |
|
$2.9000 / $7.9300 | Buy Now |
Part Details for 844429-000
844429-000 CAD Models
844429-000 Part Data Attributes
|
844429-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
844429-000
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |