Part Details for 8444 060500 by Belden Inc
Overview of 8444 060500 by Belden Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
844441DMI-150LF | Renesas Electronics Corporation | FemtoClock® SAS/SATA Clock Generator | |
844441DMI-300LF | Renesas Electronics Corporation | FemtoClock® SAS/SATA Clock Generator | |
844441DMI-300LFT | Renesas Electronics Corporation | FemtoClock® SAS/SATA Clock Generator |
Price & Stock for 8444 060500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B3328
|
Newark | Unshielded Multiconductor Cable 4 Conductor 22Awg 500Ft, Cable Shielding:Unshielded, No. Of Conductors:4Conductor, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Chromerohs Compliant: Yes |Belden 8444 060500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$788.5100 / $849.5300 | Buy Now |
DISTI #
BEL1084-50-ND
|
DigiKey | CABLE 4COND 22AWG CHROME 50' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
49 In Stock |
|
$63.1317 / $133.5500 | Buy Now |
DISTI #
BEL1084-500-ND
|
DigiKey | CABLE 4COND 22AWG CHROME 500' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
7 In Stock |
|
$620.8890 / $736.0300 | Buy Now |
DISTI #
566-8444-500
|
Mouser Electronics | Multi-Conductor Cables 22AWG 4C UNSHLD 500ft SPOOL CHROME RoHS: Compliant | 9 |
|
$740.2600 | Buy Now |
DISTI #
70005049
|
RS | Multiconductor Cable, 4C/22AWG, 7x30, TC, PVC ins, Chrome PVC | Belden 8444 060500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 2 |
|
$695.3300 / $747.6600 | Buy Now |
DISTI #
8444.060500
|
TME | Wire, 4x22AWG, stranded, Cu, unshielded, PVC, chrome, 152m, CPR: Eca Min Qty: 2 | 146 |
|
$1.9800 / $3.1900 | Buy Now |