Part Details for 8443 060U1000 by Belden Inc
Overview of 8443 060U1000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8443 060U1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K7179
|
Newark | Unshielded Multiconductor Cable 3 Conductor 22Awg 1000Ft, Cable Shielding:Unshielded, No. Of Conductors:3Conductor, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Product Range:- Rohs Compliant: Yes |Belden 8443 060U1000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,245.8900 / $1,342.3000 | Buy Now |
DISTI #
BEL1466-1000-ND
|
DigiKey | CABLE 3COND 22AWG CHROME Min Qty: 1000 Lead time: 4 Weeks Container: Spool |
2000 In Stock |
|
$1.1160 | Buy Now |
DISTI #
566-8443-U1000-60
|
Mouser Electronics | Multi-Conductor Cables 22AWG 3C UNSHLD 1000ft BOX CHROME RoHS: Compliant | 3 |
|
$1,036.7400 | Buy Now |
DISTI #
70002679
|
RS | Multiconductor Cable, 3C/22AWG, 7x30, TC, PVC ins, Chrome PVC jkt, AWM | Belden 8443 060U1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Box | 4 |
|
$1,036.7300 | Buy Now |