Part Details for 8441C by Keystone Electronics Corp
Results Overview of 8441C by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8441C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5321
|
Newark | Standoff/ Bulk |Keystone 8441C RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4580 / $0.6120 | Buy Now |
DISTI #
36-8441C-ND
|
DigiKey | HEX STANDOFF #6-32 NYLON 1/2" Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3250 In Stock |
|
$0.4391 / $1.0300 | Buy Now |
DISTI #
534-8441C
|
Mouser Electronics | Standoffs & Spacers 6-32 THRD1/2"L HEX RoHS: Compliant | 4112 |
|
$0.4770 / $0.8800 | Buy Now |
DISTI #
70924021
|
RS | Standoff, 1/4 Hex, Female, Threaded 6-32, Length .500, Nylon 6/6, UL94V-0 Min Qty: 1 Package Multiple: 1 Container: Bulk | 610 |
|
$0.8700 / $1.0400 | Buy Now |
|
Bisco Industries | 4500 |
|
Buy Now | ||
DISTI #
KEYS8441C
|
TME | Screwed spacer sleeve, hexagonal, polyamide, UNC6-32, L: 2.7mm Min Qty: 10 | 0 |
|
$0.6070 / $0.7830 | RFQ |
DISTI #
000000000000033759
|
Sager | Standoffs & Spacers 6-32 THRD1/2L HEX Min Qty: 500 | 0 |
|
$0.4391 / $0.8674 | Buy Now |
Part Details for 8441C
8441C CAD Models
8441C Part Data Attributes
|
8441C
Keystone Electronics Corp
Buy Now
|
Compare Parts:
8441C
Keystone Electronics Corp
Select a part to compare: |
Samacsys Manufacturer | Keystone Electronics |