Part Details for 84412355 by WERMA SIGNALTECHNIK GMBH + CO KG
Overview of 84412355 by WERMA SIGNALTECHNIK GMBH + CO KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84412355
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WER-84412355
|
TME | Signaller: sound, black, 24VDC, Sound level: 105dB(d=1m), IP54 Min Qty: 1 | 0 |
|
$55.2300 / $59.3700 | RFQ |