Part Details for 8440G by Keystone Electronics Corp
Overview of 8440G by Keystone Electronics Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8440G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5318
|
Newark | Standoff/Bulk |Keystone 8440G Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5880 / $0.8420 | Buy Now |
DISTI #
36-8440G-ND
|
DigiKey | HEX STANDOFF #4-40 NYLON 1" Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10462 In Stock |
|
$0.5131 / $1.0600 | Buy Now |
DISTI #
534-8440G
|
Mouser Electronics | Standoffs & Spacers .250 X 1.00 4-40 HEX STANDOFF F/R NYLON RoHS: Compliant | 62 |
|
$0.5130 / $1.0500 | Buy Now |
DISTI #
71280365
|
RS | Standoff | Keystone Electronics 8440G RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9500 / $1.0600 | RFQ |
|
Future Electronics | Nylon 4 - 40 Thread 1.0 " (25.4 mm) Length Hex Standoff RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.0500 | Buy Now |
|
Quest Components | 300 |
|
$0.8032 / $2.0080 | Buy Now | |
DISTI #
KEYS8440G
|
TME | Screwed spacer sleeve, hexagonal, polyamide, UNC4-40, L: 25.4mm Min Qty: 10 | 0 |
|
$0.8000 / $1.0300 | RFQ |
DISTI #
000000000000033758
|
Sager | Standoffs & Spacers .250 X 1.00 4-40 HEX STANDOFF F/R NYLON Min Qty: 500 | 0 |
|
$0.5262 / $1.0400 | Buy Now |