There are no models available for this part yet.
Overview of 84405 by Apex Tool Group LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10093084-4055LF | Amphenol Communications Solutions | QSFP+ Cable Assembly, 26 AWG, 5.5ms, passive, non-halogen free | |
10117984-4050HLF | Amphenol Communications Solutions | QSFP+ Cable Assemblies, Cable Assemblies, 26AWG, Eyemax: 16 Signal/ 9 Ground; QSFP+: 38 Positions, 5.00mm (0.196in) Length. | |
10118884-405003LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single row , Polarized, 5 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 84405 by Apex Tool Group LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84405AT-ND
|
DigiKey | EXT BAR IMP 3/8DR 10 Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.0300 | Buy Now |