Part Details for 8440258CK-46LFT by Integrated Device Technology Inc
Overview of 8440258CK-46LFT by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8440258CK-46LFT
8440258CK-46LFT CAD Models
8440258CK-46LFT Part Data Attributes:
|
8440258CK-46LFT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
8440258CK-46LFT
Integrated Device Technology Inc
VFQFPN-32, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | VFQFPN | |
Package Description | VFQFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | NLG32P1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 125 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for 8440258CK-46LFT
This table gives cross-reference parts and alternative options found for 8440258CK-46LFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8440258CK-46LFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8T49N012NLGI | VFQFPN-56, Tray | Integrated Device Technology Inc | 8440258CK-46LFT vs 8T49N012NLGI |
CY2XP12ZXIT | Clock Generator, 312.5MHz, CMOS, PDSO8, TSSOP-8 | Cypress Semiconductor | 8440258CK-46LFT vs CY2XP12ZXIT |
8T49N012NLGI8 | VFQFPN-56, Reel | Integrated Device Technology Inc | 8440258CK-46LFT vs 8T49N012NLGI8 |
840021AKILFT | Clock Generator, 125MHz, 3 X 3 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-220EED-2, VFQFN-16 | Integrated Device Technology Inc | 8440258CK-46LFT vs 840021AKILFT |
ASM3I2853AF-08ST | Clock Generator, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8 | Pulsecore Semiconductor | 8440258CK-46LFT vs ASM3I2853AF-08ST |
556G-01T | Clock Generator, 25MHz, CMOS, PDSO8, TSSOP-8 | Integrated Device Technology Inc | 8440258CK-46LFT vs 556G-01T |
843241BM-75LF | SOIC-8, Tube | Integrated Device Technology Inc | 8440258CK-46LFT vs 843241BM-75LF |
843241BM-100 | Clock Generator, 100MHz, CMOS, PDSO8, 3.90 X 4.90 MM, 1.37 MM HEIGHT, MS-012, SOIC-8 | Integrated Device Technology Inc | 8440258CK-46LFT vs 843241BM-100 |
843022AGI-48T | Clock Generator, 125MHz, CMOS, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, MO-153, TSSOP-8 | Integrated Device Technology Inc | 8440258CK-46LFT vs 843022AGI-48T |
843241BM-100LFT | SOIC-8, Reel | Integrated Device Technology Inc | 8440258CK-46LFT vs 843241BM-100LFT |