Part Details for 843S1066CGLF by Integrated Device Technology Inc
Overview of 843S1066CGLF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 843S1066CGLF
843S1066CGLF CAD Models
843S1066CGLF Part Data Attributes
|
843S1066CGLF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
843S1066CGLF
Integrated Device Technology Inc
Clock Generator, 1600MHz, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 X 3 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 1600 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 20 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for 843S1066CGLF
This table gives cross-reference parts and alternative options found for 843S1066CGLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 843S1066CGLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
843S1066DGLFT | TSSOP-8, Reel | Integrated Device Technology Inc | 843S1066CGLF vs 843S1066DGLFT |
AD9524BCPZ | 6 Output, Dual Loop Clock Generator | Analog Devices Inc | 843S1066CGLF vs AD9524BCPZ |
AD9524BCPZ-REEL7 | 6 Output, Dual Loop Clock Generator | Analog Devices Inc | 843S1066CGLF vs AD9524BCPZ-REEL7 |