There are no models available for this part yet.
Overview of 843477-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 19 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 843477-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52F5154
|
Newark | Extraction Tool, For Use With:Mod Iv, Iv.v Or Mod V Contacts, Product Range:Te Connectivity/Amp 843 Rohs Compliant: Yes |Amp Te Connectivity 843477-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$52.7100 / $60.8200 | Buy Now | |
DISTI #
80AH1096
|
Newark | Tool, Extraction Reset Rohs Compliant: Na |Te Connectivity 843477-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.5300 / $67.7700 | Buy Now | |
DISTI #
75AJ3355
|
Newark | Extraction Tool, Mod Iv, Iv.v/V Contact Rohs Compliant: Na |Amp Te Connectivity 843477-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.1500 / $67.1900 | Buy Now | |
DISTI #
A29088-ND
|
DigiKey | TOOL CONTACT EXTRACTION Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
16 In Stock |
|
$55.8954 / $67.8700 | Buy Now | |
DISTI #
3937-843477-1-ND
|
DigiKey | TOOL CONTACT EXTRACTION Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$101.1273 / $116.1300 | Buy Now | |
DISTI #
843477-1
|
Avnet Americas | Extraction/Lance Reset Tools Designed To Remove MTE, Mod IV, Tandem Spring, And Mini Tandem Spring Contacts - Bulk (Alt: 843477-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 5 |
|
$13.7610 | Buy Now | |
DISTI #
52F5154
|
Avnet Americas | Extraction/Lance Reset Tools Designed To Remove MTE, Mod IV, Tandem Spring, And Mini Tandem Spring Contacts - Bulk (Alt: 52F5154) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 6 Partner Stock |
|
$56.1600 / $70.5800 | Buy Now | |
DISTI #
571-8434771
|
Mouser Electronics | Extraction, Removal & Insertion Tools EXTRACTION TOOL | 13 |
|
$51.1000 / $63.5900 | Buy Now | |
Future Electronics | TOOL, EXTRACTION RESET RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$45.0000 / $46.1200 | Buy Now | ||
DISTI #
AMP843477-1
|
Heilind Electronics | TOOL, EXTRACTION RESET | Americas - 12 in Stock |
|
$59.2076 / $73.7302 | Buy Now |
CAD Models for 843477-1 by TE Connectivity
Part Data Attributes for 843477-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
11 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
TOOL AND MACHINERY
|
Tool and Machinery Name
|
EXTRACTION TOOL
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|