Part Details for 843441AM-150LF by Integrated Device Technology Inc
Overview of 843441AM-150LF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 843441AM-150LF
843441AM-150LF CAD Models
843441AM-150LF Part Data Attributes
|
843441AM-150LF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
843441AM-150LF
Integrated Device Technology Inc
SOIC-8, Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 X 4.90 MM, 1.375 MM HEIGHT, ROHS COMPLIANT, MS-012, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DCG8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 150 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 66 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for 843441AM-150LF
This table gives cross-reference parts and alternative options found for 843441AM-150LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 843441AM-150LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FS6104-01 | Clock Generator, CMOS, PDSO8, 0.150 INCH, SOIC-8 | AMI Semiconductor | 843441AM-150LF vs FS6104-01 |
ST49C101A-08 | Clock Generator, 70MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Exar Corporation | 843441AM-150LF vs ST49C101A-08 |
CY25200KFZXIT | Clock Generator, 200MHz, CMOS, PDSO16, TSSOP-16 | Cypress Semiconductor | 843441AM-150LF vs CY25200KFZXIT |
843251AGI-04LF | TSSOP-8, Tube | Integrated Device Technology Inc | 843441AM-150LF vs 843251AGI-04LF |
XR81111-CA04-F | Clock Generator, 156.25MHz, CMOS, QFN-10 | Exar Corporation | 843441AM-150LF vs XR81111-CA04-F |
CY22150KFZXI | Clock Generator, 166.6MHz, CMOS, PDSO16, 4.40 MM, LEAD FREE, MO-153, TSSOP-16 | Cypress Semiconductor | 843441AM-150LF vs CY22150KFZXI |
ABPX1130-XXXSC-T | Clock Generator, 375MHz, CMOS, PDSO8, SOIC-8 | Abracon Corporation | 843441AM-150LF vs ABPX1130-XXXSC-T |
CY2907SL-XXX | Clock Generator, 130MHz, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 | Cypress Semiconductor | 843441AM-150LF vs CY2907SL-XXX |
CY2907SL-XXXT | Clock Generator, 130MHz, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 | Cypress Semiconductor | 843441AM-150LF vs CY2907SL-XXXT |
ABE0110SC | Clock Generator, 240MHz, CMOS, PDSO16, SSOP-16 | Abracon Corporation | 843441AM-150LF vs ABE0110SC |