Part Details for 8432CD by APEM Inc
Overview of 8432CD by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8432CD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-8432CD-ND
|
DigiKey | PUSHBUTTON SWITCH 8000 Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.1478 | Buy Now |
DISTI #
642-8432CD
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON SWITCH 8000 | 0 |
|
$5.2300 / $12.2000 | Order Now |
DISTI #
74998261
|
RS | PUSHBUTTON SWITCH 8000 | APEM Components 8432CD RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$10.1600 | RFQ |
|
Onlinecomponents.com | Pushbutton Switch 8000 | Apem Components 8432CD RoHS: Compliant | 0 |
|
$4.5500 / $11.6700 | Buy Now |
|
Master Electronics | Pushbutton Switch 8000 | Apem Components 8432CD RoHS: Compliant | 0 |
|
$4.5500 / $11.6700 | Buy Now |
Part Details for 8432CD
8432CD CAD Models
8432CD Part Data Attributes
|
8432CD
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
8432CD
APEM Inc
Special Switch, On-(on), Momentary, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Finish | NICKEL | |
Actuator Length | 0.248 inch | |
Actuator Material | BRASS | |
Actuator Travel | 2.6924 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 6.985 mm | |
Body Height | 19.4818 mm | |
Body Length or Diameter | 13.1826 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.275 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | BRASS | |
Center Contact Plating | GOLD | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 3 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Terminal Length | 0.157 inch | |
Termination Type | SOLDER |
Alternate Parts for 8432CD
This table gives cross-reference parts and alternative options found for 8432CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8432CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8442CDBUL | Special Switch, On-(on), Momentary, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | 8432CD vs 8442CDBUL |
8442ADBUL | Special Switch, On-(on), Momentary, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | 8432CD vs 8442ADBUL |
8442AD | Special Switch, On-(on), Momentary, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | 8432CD vs 8442AD |
8432ADUL | Special Switch, On-(on), Momentary, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | 8432CD vs 8432ADUL |
8442CDK | Special Switch, On-(on), Momentary, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | 8432CD vs 8442CDK |
8442ADUL | Special Switch, On-(on), Momentary, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | 8432CD vs 8442ADUL |
8442ADKUL | Special Switch, On-(on), Momentary, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | 8432CD vs 8442ADKUL |
8432ADBUL | Special Switch, On-(on), Momentary, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | 8432CD vs 8432ADBUL |
8442CDKUL | Special Switch, On-(on), Momentary, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | 8432CD vs 8442CDKUL |
8432CDUL | Special Switch, On-(on), Momentary, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | 8432CD vs 8432CDUL |