Part Details for 8432AB by APEM Inc
Results Overview of 8432AB by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8432AB Information
8432AB by APEM Inc is a Special Switch.
Special Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 8432AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C2631
|
Newark | Pushbutton Switch 8000 Rohs Compliant: Yes |Apem 8432AB RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9900 / $23.3300 | Buy Now |
DISTI #
8432AB-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 6A 125V Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.0658 | Buy Now |
DISTI #
642-8432AB
|
Mouser Electronics | Pushbutton Switches SPDT ON-MOM 6A 125VAC RoHS: Compliant | 73 |
|
$11.1000 / $12.2900 | Buy Now |
DISTI #
74998259
|
RS | PUSHBUTTON SWITCH 8000 | APEM Components 8432AB RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$10.9400 | RFQ |
|
Onlinecomponents.com | Switch Push Button ON Mom SPDT Round Plunger 6A 250VAC 30VDC Momentary Contact PC Pins Panel Mount/T... more RoHS: Compliant |
104 In Stock |
|
$8.7600 / $12.2500 | Buy Now |
DISTI #
81015902
|
Verical | Switch Push Button ON Mom SPDT Round Plunger 6A 250VAC 30VDC Momentary Contact PC Pins Panel Mount/T... more Min Qty: 5 Package Multiple: 5 Date Code: 2406 | Americas - 100 |
|
$13.1170 / $15.9250 | Buy Now |
|
Master Electronics | Switch Push Button ON Mom SPDT Round Plunger 6A 250VAC 30VDC Momentary Contact PC Pins Panel Mount/T... more RoHS: Compliant |
104 In Stock |
|
$8.7600 / $12.2500 | Buy Now |
Part Details for 8432AB
8432AB CAD Models
8432AB Part Data Attributes
|
8432AB
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
8432AB
APEM Inc
Special Switch, On-(on), Momentary, 4A, 30VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Apem | |
Actuator Angle | ||
Actuator Finish | NICKEL | |
Actuator Length | 0.248 inch | |
Actuator Material | BRASS | |
Actuator Travel | 2.6924 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 6.985 mm | |
Body Height | 19.4818 mm | |
Body Length or Diameter | 13.1826 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.275 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@30VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Terminal Length | 0.157 inch | |
Termination Type | SOLDER |
Alternate Parts for 8432AB
This table gives cross-reference parts and alternative options found for 8432AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8432AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8442AUL | APEM Inc | Check for Price | Special Switch, On-(on), Momentary, 4A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | 8432AB vs 8442AUL |
8442A | APEM Inc | Check for Price | Special Switch, On-(on), Momentary, 4A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | 8432AB vs 8442A |
8432A | APEM Inc | Check for Price | Special Switch, On-(on), Momentary, 4A, 30VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight | 8432AB vs 8432A |
8442ABUL | APEM Inc | Check for Price | Special Switch, On-(on), Momentary, 4A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | 8432AB vs 8442ABUL |
8432AB Frequently Asked Questions (FAQ)
-
APEM recommends a torque of 0.5 Nm to 1.5 Nm for the 8432AB's actuator to ensure proper operation and prevent damage.
-
Yes, the 8432AB is designed to withstand high-vibration environments. It has a vibration resistance of 10-2000 Hz, 10G acceleration, and can operate in environments with vibrations up to 20G.
-
Yes, the 8432AB is designed to operate in harsh environments. It has an operating temperature range of -40°C to 85°C and can withstand humidity up to 95% RH.
-
APEM recommends cleaning the 8432AB with a soft, dry brush or a lint-free cloth. Avoid using chemicals, solvents, or abrasive materials that may damage the switch's components.
-
Yes, APEM offers customization options for the 8432AB, including custom actuator lengths, terminal configurations, and circuit modifications. Contact APEM's sales team for more information.