Part Details for 843256BGLF by Integrated Device Technology Inc
Overview of 843256BGLF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Entertainment and Gaming
Part Details for 843256BGLF
843256BGLF CAD Models
843256BGLF Part Data Attributes
|
843256BGLF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
843256BGLF
Integrated Device Technology Inc
TSSOP-24, Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 X 7.80 MM, 0.92MM, ROHS COMPLIANT, MO-153, TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | EJG24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 625 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 25.5 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 190 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for 843256BGLF
This table gives cross-reference parts and alternative options found for 843256BGLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 843256BGLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS843256BGILF | Clock Generator, 625MHz, PDSO24, 4.40 X 7.80 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-24 | Integrated Device Technology Inc | 843256BGLF vs ICS843256BGILF |
ICS843256BGLF | Clock Generator, 625MHz, PDSO24, 4.40 X 7.80 MM, 0.92MM, ROHS COMPLIANT, MO-153, TSSOP-24 | Integrated Device Technology Inc | 843256BGLF vs ICS843256BGLF |
ICS843256BG | Clock Generator, 625MHz, PDSO24, 4.40 X 7.80 MM, 0.92MM, MO-153, TSSOP-24 | Integrated Device Technology Inc | 843256BGLF vs ICS843256BG |
843256BG | Clock Generator, 625MHz, PDSO24, 4.40 X 7.80 MM, 0.92MM, MO-153, TSSOP-24 | Integrated Device Technology Inc | 843256BGLF vs 843256BG |
ICS843256BGIT | Clock Generator, 625MHz, PDSO24, 4.40 X 7.80 MM, 0.92 MM HEIGHT, MO-153, TSSOP-24 | Integrated Device Technology Inc | 843256BGLF vs ICS843256BGIT |
843256BGLFT | TSSOP-24, Reel | Integrated Device Technology Inc | 843256BGLF vs 843256BGLFT |
ICS843256BGT | Clock Generator, 625MHz, PDSO24, 4.40 X 7.80 MM, 0.92MM, MO-153, TSSOP-24 | Integrated Device Technology Inc | 843256BGLF vs ICS843256BGT |
ICS843256BGLFT | Clock Generator, 625MHz, PDSO24, 4.40 X 7.80 MM, 0.92MM, ROHS COMPLIANT, MO-153, TSSOP-24 | Integrated Device Technology Inc | 843256BGLF vs ICS843256BGLFT |
843256BGILFT | TSSOP-24, Reel | Integrated Device Technology Inc | 843256BGLF vs 843256BGILFT |
ICS843256BGILFT | Clock Generator, 625MHz, PDSO24, 4.40 X 7.80 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-24 | Integrated Device Technology Inc | 843256BGLF vs ICS843256BGILFT |