Part Details for 84323055 by WERMA SIGNALTECHNIK GMBH + CO KG
Overview of 84323055 by WERMA SIGNALTECHNIK GMBH + CO KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84323055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK3297
|
Newark | Led Rotating Light Element Ks70 |Werma 84323055 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$162.5900 / $197.2700 | Buy Now |
DISTI #
71927350
|
RS | LED Rotating light el. 24VAC/DC, Green | WERMA 84323055 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$159.7800 | RFQ |
DISTI #
WER-84323055
|
TME | Signaller: lighting, green, 24VDC, 24VAC, IP54, Ø70x66mm, -20÷50°C Min Qty: 1 | 0 |
|
$95.4600 / $102.6500 | RFQ |