Part Details for 84320AK-01LF by Integrated Device Technology Inc
Overview of 84320AK-01LF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 84320AK-01LF
84320AK-01LF CAD Models
84320AK-01LF Part Data Attributes
|
84320AK-01LF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
84320AK-01LF
Integrated Device Technology Inc
VFQFPN-32, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | VFQFPN | |
Package Description | 5 X 5 MM, 0.95 MM HEIGHT, ROHS COMPLIANT, MO-220, VFQFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | NLG32P1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 780 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 40 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for 84320AK-01LF
This table gives cross-reference parts and alternative options found for 84320AK-01LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 84320AK-01LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS84320AK-01 | Clock Generator, 780MHz, 5 X 5 MM, 0.95 MM HEIGHT, MO-220, VFQFN-32 | Integrated Device Technology Inc | 84320AK-01LF vs ICS84320AK-01 |
84320AK-01LFT | VFQFPN-32, Reel | Integrated Device Technology Inc | 84320AK-01LF vs 84320AK-01LFT |
84320AK-01T | Clock Generator, 780MHz, 5 X 5 MM, 0.95 MM HEIGHT, MO-220, VFQFN-32 | Integrated Device Technology Inc | 84320AK-01LF vs 84320AK-01T |
ICS84320AK-01LFT | Clock Generator, 780MHz, 5 X 5 MM, 0.95 MM HEIGHT, ROHS COMPLIANT, MO-220, VFQFN-32 | Integrated Device Technology Inc | 84320AK-01LF vs ICS84320AK-01LFT |
ICS84320AK-01LF | Clock Generator, 780MHz, 5 X 5 MM, 0.95 MM HEIGHT, ROHS COMPLIANT, MO-220, VFQFN-32 | Integrated Device Technology Inc | 84320AK-01LF vs ICS84320AK-01LF |
ICS84320AK-01T | Clock Generator, 780MHz, 5 X 5 MM, 0.95 MM HEIGHT, MO-220, VFQFN-32 | Integrated Device Technology Inc | 84320AK-01LF vs ICS84320AK-01T |