Part Details for 843207CY-350LFT by Integrated Device Technology Inc
Overview of 843207CY-350LFT by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 843207CY-350LFT
843207CY-350LFT CAD Models
843207CY-350LFT Part Data Attributes:
|
843207CY-350LFT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
843207CY-350LFT
Integrated Device Technology Inc
Clock Generator, 375MHz, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026, LQFP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026, LQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 375 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 15 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for 843207CY-350LFT
This table gives cross-reference parts and alternative options found for 843207CY-350LFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 843207CY-350LFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
843207CY-350LF | Clock Generator, 375MHz, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026, LQFP-48 | Integrated Device Technology Inc | 843207CY-350LFT vs 843207CY-350LF |
843207CY-350LFT | Clock Generator, 375MHz, CMOS, PQFP48 | Renesas Electronics Corporation | 843207CY-350LFT vs 843207CY-350LFT |
ICS843207CY-350 | Clock Generator, 375MHz, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-48 | Integrated Device Technology Inc | 843207CY-350LFT vs ICS843207CY-350 |
843207CY-350T | Clock Generator, 375MHz, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-48 | Integrated Device Technology Inc | 843207CY-350LFT vs 843207CY-350T |
ICS843207CY-350LFT | Clock Generator, 375MHz, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026, LQFP-48 | Integrated Device Technology Inc | 843207CY-350LFT vs ICS843207CY-350LFT |
ICS843207CY-350LF | Clock Generator, 375MHz, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026, LQFP-48 | Integrated Device Technology Inc | 843207CY-350LFT vs ICS843207CY-350LF |
843207CY-350LF | Clock Generator, 375MHz, CMOS, PQFP48 | Renesas Electronics Corporation | 843207CY-350LFT vs 843207CY-350LF |
843207CY-350 | Clock Generator, 375MHz, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-48 | Integrated Device Technology Inc | 843207CY-350LFT vs 843207CY-350 |