Part Details for 84316 001500 by Belden Inc
Overview of 84316 001500 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76384-316LF | Amphenol Communications Solutions | Dubox®2.54mm, Board to Board Connector, Shrouded Header, Single Row, Straight. | |
68001-500H | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 0 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 84316 001500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F7183
|
Newark | Cable, Coaxial, Rg-316/U, 500Ft, Brown, Coaxial Cable Type:Rg316, Wire Gauge:26Awg, Conductor Area Csa:-, Impedance:50Ohm, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Brown, Jacket Material:Fep Rohs Compliant: Yes |Belden 84316 001500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$2,635.0000 / $2,838.9000 | Buy Now |
DISTI #
BEL32674-500-ND
|
DigiKey | CABLE COAXIAL RG-316 26AWG 500' Min Qty: 500 Lead time: 24 Weeks Container: Spool | Temporarily Out of Stock |
|
$4.4039 | Buy Now |
DISTI #
566-84316-500
|
Mouser Electronics | Coaxial Cables 26AWG 1C SHIELD 500ft SPOOL BROWN RoHS: Compliant | 3 |
|
$2,521.5100 | Buy Now |
DISTI #
70004502
|
RS | Coaxial Cable, RG316/U, 26 AWG, SCCS, 7x34, Braid Shield, SPC, Brown TFE | Belden 84316 001500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 25 Weeks, 0 Days Container: ft. Coil | 8 |
|
$2,571.6900 | Buy Now |
Part Details for 84316 001500
84316 001500 CAD Models
84316 001500 Part Data Attributes
|
84316 001500
Belden Inc
Buy Now
|
Compare Parts:
84316 001500
Belden Inc
|
Samacsys Manufacturer | Belden Wire & Cable |