-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500MHz, Crystal-to-3.3V, 2.5V Differential LVPECL Frequency Synthesizer, TQFP250/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8430AYI-61LF | Renesas Electronics Corporation | 500MHz, Crystal-to-3.3V, 2.5V Differential LVPECL Frequency Synthesizer | |
8430AYI-61LFT | Renesas Electronics Corporation | 500MHz, Crystal-to-3.3V, 2.5V Differential LVPECL Frequency Synthesizer | |
8430AY-61LF | Renesas Electronics Corporation | 500MHz, Crystal-to-3.3V, 2.5V Differential LVPECL Frequency Synthesizer |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8430AYI-61LF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
8430AYI-61LF
Renesas Electronics Corporation
500MHz, Crystal-to-3.3V, 2.5V Differential LVPECL Frequency Synthesizer, TQFP250/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFP | |
Package Description | LQFP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | PRG32 | |
Reach Compliance Code | unknown | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 500 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 27 MHz | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 155 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |