843004AG-02LF
Description: Clock Generator, 680MHz, CMOS, PDSO24

Overview of 843004AG-02LF by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense

Price & Stock for 843004AG-02LF by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 843004AG-02LF
Avnet Americas PLL Frequency Synthesizer Single 24-Pin TSSOP Tube - Bulk (Alt: 843004AG-02LF) RoHS: Compliant Min Qty: 62 Package Multiple: 62 Container: Bulk 0
RFQ

CAD Models for 843004AG-02LF by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 843004AG-02LF by Renesas Electronics Corporation

843004AG-02LF
Renesas Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
4.40 X 7.80 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-24
Reach Compliance Code
compliant
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e3
Length
7.8 mm
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Clock Frequency-Max
680 MHz
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP24,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Primary Clock/Crystal Frequency-Nom
37.78 MHz
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Current-Max
150 mA
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
Want to compare parts?
  1. 843004AG-02LF
    Renesas Electronics Corporation
    Clock Generator, 680MHz, CMOS, PDSO24
    VS

Alternate Parts for 843004AG-02LF

This table gives cross-reference parts and alternative options found for 843004AG-02LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 843004AG-02LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ICS843004AG-02LF Clock Generator, 637.5MHz, PDSO24, 4.40 X 7.80 MM, 0.92 MM HEIGHT, MO-153, TSSOP-24 Integrated Device Technology Inc 843004AG-02LF vs ICS843004AG-02LF
843004AG-02 Clock Generator, 680MHz, PDSO24, 4.40 X 7.80 MM, 0.92 MM HEIGHT, MO-153, TSSOP-24 Integrated Device Technology Inc 843004AG-02LF vs 843004AG-02
ICS843004AG-02LFT Clock Generator, 637.5MHz, PDSO24, 4.40 X 7.80 MM, 0.92 MM HEIGHT, MO-153, TSSOP-24 Integrated Device Technology Inc 843004AG-02LF vs ICS843004AG-02LFT
843004AG-02LFT Clock Generator, 680MHz, CMOS, PDSO24 Renesas Electronics Corporation 843004AG-02LF vs 843004AG-02LFT
843004AG-02LFT Clock Generator, 680MHz, PDSO24, 4.40 X 7.80 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-24 Integrated Device Technology Inc 843004AG-02LF vs 843004AG-02LFT
ICS843004AG-02T Clock Generator, 680MHz, PDSO24, 4.40 X 7.80 MM, 0.92 MM HEIGHT, MO-153, TSSOP-24 Integrated Device Technology Inc 843004AG-02LF vs ICS843004AG-02T
Part Number Description Manufacturer Compare
843004AG-02LFT Clock Generator, 680MHz, CMOS, PDSO24 Renesas Electronics Corporation 843004AG-02LF vs 843004AG-02LFT
843004AG-02 Clock Generator, 680MHz, PDSO24, 4.40 X 7.80 MM, 0.92 MM HEIGHT, MO-153, TSSOP-24 Integrated Device Technology Inc 843004AG-02LF vs 843004AG-02
843004AG-02LFT Clock Generator, 680MHz, PDSO24, 4.40 X 7.80 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-24 Integrated Device Technology Inc 843004AG-02LF vs 843004AG-02LFT
ICS843004AG-02LF Clock Generator, 637.5MHz, PDSO24, 4.40 X 7.80 MM, 0.92 MM HEIGHT, MO-153, TSSOP-24 Integrated Device Technology Inc 843004AG-02LF vs ICS843004AG-02LF
ICS843004AG-02LFT Clock Generator, 637.5MHz, PDSO24, 4.40 X 7.80 MM, 0.92 MM HEIGHT, MO-153, TSSOP-24 Integrated Device Technology Inc 843004AG-02LF vs ICS843004AG-02LFT
ICS843004AG-02T Clock Generator, 680MHz, PDSO24, 4.40 X 7.80 MM, 0.92 MM HEIGHT, MO-153, TSSOP-24 Integrated Device Technology Inc 843004AG-02LF vs ICS843004AG-02T

Related Parts for 843004AG-02LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 843004AG-02LF by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 843004AG-02LF by Renesas Electronics Corporation

  • Please alert me when 843004AG-02LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 843004AG-02LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 843004AG-02LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 843004AG-02LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 843004AG-02LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 843004AG-02LF by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: