Part Details for 843002AKI-41LFT by Renesas Electronics Corporation
Overview of 843002AKI-41LFT by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
843002AKI-41LFT | Renesas Electronics Corporation | 700MHz,FemtoClock® VCXO Based SONET/SDH Jitter Attenuator | |
843002AKI-40LF | Renesas Electronics Corporation | 175MHz,FemtoClock® VCXO Based SONET/SDH Jitter Attenuator | |
843002AKI-41LF | Renesas Electronics Corporation | 700MHz,FemtoClock® VCXO Based SONET/SDH Jitter Attenuator |
Price & Stock for 843002AKI-41LFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock | 2108 |
|
RFQ |
Part Details for 843002AKI-41LFT
843002AKI-41LFT CAD Models
843002AKI-41LFT Part Data Attributes
|
843002AKI-41LFT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
843002AKI-41LFT
Renesas Electronics Corporation
700MHz,FemtoClock® VCXO Based SONET/SDH Jitter Attenuator, VFQFPN0/Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Pin Count | 32 | |
Manufacturer Package Code | NLG32P1 | |
Reach Compliance Code | unknown | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Samacsys Manufacturer | Renesas Electronics | |
uPs/uCs/Peripheral ICs Type | JITTER ATTENUATOR |