843002AKI-41
Description: Clock Generator, 700MHz, CMOS

Overview of 843002AKI-41 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 843002AKI-41 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
Flip Electronics Stock 2208
RFQ

CAD Models for 843002AKI-41 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 843002AKI-41 by Renesas Electronics Corporation

843002AKI-41
Renesas Electronics Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
5 X 5 MM, 0.925 MM HEIGHT, MO-220VHHD, VFQFN-32
Reach Compliance Code
not_compliant
JESD-30 Code
S-XQCC-N32
JESD-609 Code
e0
Length
5 mm
Moisture Sensitivity Level
3
Number of Terminals
32
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Clock Frequency-Max
700 MHz
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC32,.2SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
240
Primary Clock/Crystal Frequency-Nom
19.44 MHz
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Current-Max
210 mA
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
20
Width
5 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
Want to compare parts?
  1. 843002AKI-41
    Renesas Electronics Corporation
    Clock Generator, 700MHz, CMOS
    VS

Alternate Parts for 843002AKI-41

This table gives cross-reference parts and alternative options found for 843002AKI-41. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 843002AKI-41, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ICS843002AKI-41LFT Clock Generator, 700MHz, 3 X 3 MM, 0.95 MM HEIGHT, ROHS COMPLIANT, MO-220VHHD, VFQFN-32 Integrated Device Technology Inc 843002AKI-41 vs ICS843002AKI-41LFT
ICS843002AKI-41LF Clock Generator, 700MHz, 3 X 3 MM, 0.95 MM HEIGHT, ROHS COMPLIANT, MO-220VHHD, VFQFN-32 Integrated Device Technology Inc 843002AKI-41 vs ICS843002AKI-41LF
843002AKI-41LFT VFQFPN-32, Reel Integrated Device Technology Inc 843002AKI-41 vs 843002AKI-41LFT
Part Number Description Manufacturer Compare
843002AKI-40 Clock Generator, 175MHz, 5 X 5 MM, 0.925 MM HEIGHT, MO-220VHHD, VFQFN-32 Integrated Device Technology Inc 843002AKI-41 vs 843002AKI-40
843002AKI-41LFT VFQFPN-32, Reel Integrated Device Technology Inc 843002AKI-41 vs 843002AKI-41LFT
ICS843002AKI-40LFT Clock Generator, 175MHz, 3 X 3 MM, 0.95 MM HEIGHT, ROHS COMPLIANT, MO-220VHHD, VFQFN-32 Integrated Device Technology Inc 843002AKI-41 vs ICS843002AKI-40LFT
ICS843002AKI-41LFT Clock Generator, 700MHz, 3 X 3 MM, 0.95 MM HEIGHT, ROHS COMPLIANT, MO-220VHHD, VFQFN-32 Integrated Device Technology Inc 843002AKI-41 vs ICS843002AKI-41LFT
ICS843002AKI-40LF Clock Generator, 175MHz, 3 X 3 MM, 0.95 MM HEIGHT, ROHS COMPLIANT, MO-220VHHD, VFQFN-32 Integrated Device Technology Inc 843002AKI-41 vs ICS843002AKI-40LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 843002AKI-41 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 843002AKI-41 by Renesas Electronics Corporation

  • Please alert me when 843002AKI-41 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 843002AKI-41 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 843002AKI-41 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 843002AKI-41 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 843002AKI-41.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 843002AKI-41 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: