843001CGILF
Description: FemtoClock™ Crystal-to-3.3V, 2.5V LVPECL Clock Generator, TSSOP96/Tube

Overview of 843001CGILF by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense Transportation and Logistics Automotive

Price & Stock for 843001CGILF by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
Rochester Electronics 843001CGILF - Clock Generators and Synthesizers Clock Generator, Frequency Synthesizer 226.66MHz RoHS: Compliant Status: Obsolete Min Qty: 1 11768
  • 1 $61.1700
  • 25 $59.9400
  • 100 $57.5000
  • 500 $55.0500
  • 1,000 $51.9900
$51.9900 / $61.1700 Buy Now

CAD Models for 843001CGILF by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 843001CGILF by Renesas Electronics Corporation

843001CGILF
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
TSSOP
Pin Count
8
Manufacturer Package Code
PGG8
Reach Compliance Code
unknown
ECCN Code
NLR
HTS Code
8542390001
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Renesas Electronics
JESD-609 Code
e3
Moisture Sensitivity Level
1
Terminal Finish
Tin (Sn)
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
Want to compare parts?
  1. 843001CGILF
    Renesas Electronics Corporation
    FemtoClock™ Crystal-to-3.3V, 2.5V LVPECL Clock Generator, TSSOP96/Tube
    VS

Related Parts for 843001CGILF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 843001CGILF by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 843001CGILF by Renesas Electronics Corporation

  • Please alert me when 843001CGILF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 843001CGILF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 843001CGILF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 843001CGILF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 843001CGILF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 843001CGILF by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: