Part Details for 843001AK-40LFT by Renesas Electronics Corporation
Overview of 843001AK-40LFT by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1894KI-40LFT | Renesas Electronics Corporation | 10Base-T/100Base-TX Integrated PHYceiver™ with RMII Interface | |
650G-40LFT | Renesas Electronics Corporation | Ethernet Switch Clock Source | |
1894K-40LFT | Renesas Electronics Corporation | 10Base-T/100Base-TX Integrated PHYceiver™ with RMII Interface |
Part Details for 843001AK-40LFT
843001AK-40LFT CAD Models
843001AK-40LFT Part Data Attributes
|
843001AK-40LFT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
843001AK-40LFT
Renesas Electronics Corporation
Clock Generator, 106.25MHz, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | 3 X 3 MM, 0.95 MM HEIGHT, ROHS COMPLIANT, MO-220, VFQFN-16 | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 106.25 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 40 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 80 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for 843001AK-40LFT
This table gives cross-reference parts and alternative options found for 843001AK-40LFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 843001AK-40LFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS843001AK-40LF | Clock Generator, 106.25MHz, 3 X 3 MM, 0.95 MM HEIGHT, ROHS COMPLIANT, MO-220, VFQFN-16 | Integrated Device Technology Inc | 843001AK-40LFT vs ICS843001AK-40LF |
843001AK-40LF | Clock Generator, 106.25MHz, 3 X 3 MM, 0.95 MM HEIGHT, ROHS COMPLIANT, MO-220, VFQFN-16 | Integrated Device Technology Inc | 843001AK-40LFT vs 843001AK-40LF |
843001AK-40LFT | Clock Generator, 106.25MHz, 3 X 3 MM, 0.95 MM HEIGHT, ROHS COMPLIANT, MO-220, VFQFN-16 | Integrated Device Technology Inc | 843001AK-40LFT vs 843001AK-40LFT |
ICS843001AK-40LFT | Clock Generator, 106.25MHz, 3 X 3 MM, 0.95 MM HEIGHT, ROHS COMPLIANT, MO-220, VFQFN-16 | Integrated Device Technology Inc | 843001AK-40LFT vs ICS843001AK-40LFT |
843001AKI-40LFT | Clock Generator, 106.25MHz, 3 X 3 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-220, VFQFN-16 | Integrated Device Technology Inc | 843001AK-40LFT vs 843001AKI-40LFT |
ICS843001AK-40T | Clock Generator, 106.25MHz, 3 X 3 MM, 0.95 MM HEIGHT, MO-220, VFQFN-16 | Integrated Device Technology Inc | 843001AK-40LFT vs ICS843001AK-40T |
843001AKI-40LF | Clock Generator, 106.25MHz, 3 X 3 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-220, VFQFN-16 | Integrated Device Technology Inc | 843001AK-40LFT vs 843001AKI-40LF |
ICS843001AK-40 | Clock Generator, 106.25MHz, 3 X 3 MM, 0.95 MM HEIGHT, MO-220, VFQFN-16 | Integrated Device Technology Inc | 843001AK-40LFT vs ICS843001AK-40 |
ICS843001AKI-40LF | Clock Generator, 106.25MHz, 3 X 3 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-220, VFQFN-16 | Integrated Device Technology Inc | 843001AK-40LFT vs ICS843001AKI-40LF |
843001AKI-40LF | Clock Generator, 106.25MHz, CMOS | Renesas Electronics Corporation | 843001AK-40LFT vs 843001AKI-40LF |