Part Details for 8426A by ABLIC Inc.
Results Overview of 8426A by ABLIC Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8426A Information
8426A by ABLIC Inc. is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AS8426-A | Coilcraft Inc | Telecom Transformer | |
89898-426ALF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Surface Mount, Dual Entry, Double Row , 52 Positions, 2.54mm (0.100in) Pitch |