Part Details for 842381-1 by TE Connectivity
Overview of 842381-1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Part Details for 842381-1
842381-1 CAD Models
842381-1 Part Data Attributes
|
842381-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
842381-1
TE Connectivity
CONNECTOR, 10-10 CONTACT(S), PANEL MOUNT, MALE-MALE, RECTANGULAR ADAPTER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | AMP-LATCH | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Gender | MALE-MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 842381 | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Contacts:Side 1 | 10 | |
Number of Contacts:Side 2 | 10 | |
Shell Material | PLASTIC | |
Straight Connection | YES |