Part Details for 8423 0101000 by Belden Inc
Overview of 8423 0101000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8423 0101000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K1758
|
Newark | Shielded Multiconductor Cable, 3 Conductor, 20Awg, 1000Ft, 600V, Cable Shielding:Shielded, No. Of Conductors:3Conductor, Wire Gauge:20Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Belden 8423 0101000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 4000 |
|
$4,636.9700 / $4,995.7900 | Buy Now |
DISTI #
BEL10467-ND
|
DigiKey | CABLE MIC 3COND 20AWG BLK Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.6798 | Buy Now |
DISTI #
566-84230101000
|
Mouser Electronics | Multi-Conductor Cables 3 #20 EPDM BRD EPDM RoHS: Compliant | 0 |
|
$4,217.1200 | Order Now |
DISTI #
70003888
|
RS | Multiconductor Cable, 3C, 20AWG, 26x34, TC, EPDM ins, Braid, Black EPDM jkt | Belden 8423 0101000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: ft. Coil | 0 |
|
$4,217.1200 | RFQ |