Part Details for 8421SD3V4GE by ITT Interconnect Solutions
Overview of 8421SD3V4GE by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Part Details for 8421SD3V4GE
8421SD3V4GE CAD Models
8421SD3V4GE Part Data Attributes
|
8421SD3V4GE
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
8421SD3V4GE
ITT Interconnect Solutions
PUSHBUTTON SWITCH,STRAIGHT,4PDT,ON-(ON),PC TAIL TERMINAL,16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Length | 0.158 inch | |
Actuator Material | GLASS FILLED NYLON | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 21.59 mm | |
Body Height | 28.0416 mm | |
Body Length or Diameter | 15.748 mm | |
Bushing Diameter | 0.206 inch | |
Bushing Length | 0.131 inch | |
Bushing Type | UNTHREADED | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 1A@120VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 16 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | 4PDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Gold/Nickel (Au/Ni) | |
Terminal Length | 0.185 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Washability | PARTIAL |
Alternate Parts for 8421SD3V4GE
This table gives cross-reference parts and alternative options found for 8421SD3V4GE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8421SD3V4GE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8421SY3AV3GE | PUSHBUTTON SWITCH,RIGHT ANGLE,4PDT,ON-(ON),PC TAIL TERMINAL,14 | ITT Interconnect Solutions | 8421SD3V4GE vs 8421SY3AV3GE |
8421SDZGE | PUSHBUTTON SWITCH,STRAIGHT,4PDT,ON-(ON),SOLDER TERMINAL | ITT Interconnect Solutions | 8421SD3V4GE vs 8421SDZGE |
8421SHV91GE | PUSHBUTTON SWITCH,STRAIGHT,4PDT,ON-(ON),PC TAIL TERMINAL,16 | ITT Interconnect Solutions | 8421SD3V4GE vs 8421SHV91GE |
8421MH9V81LE | PUSHBUTTON SWITCH,STRAIGHT,4PDT,ON-(ON),PC TAIL TERMINAL,16 | C&K | 8421SD3V4GE vs 8421MH9V81LE |
8421SY3V7LE | PUSHBUTTON SWITCH,STRAIGHT,4PDT,ON-(ON),PC TAIL TERMINAL,16 | ITT Interconnect Solutions | 8421SD3V4GE vs 8421SY3V7LE |
8421SHZLI | PUSHBUTTON SWITCH,STRAIGHT,4PDT,ON-(ON),SOLDER TERMINAL | C&K | 8421SD3V4GE vs 8421SHZLI |
8421SY3ZLI | PUSHBUTTON SWITCH,STRAIGHT,4PDT,ON-(ON),SOLDER TERMINAL | C&K | 8421SD3V4GE vs 8421SY3ZLI |
8421SDV21GE | PUSHBUTTON SWITCH,STRAIGHT,4PDT,ON-(ON),PC TAIL TERMINAL,16 | ITT Interconnect Solutions | 8421SD3V4GE vs 8421SDV21GE |
8421LY9Z3GI | PUSHBUTTON SWITCH,STRAIGHT,4PDT,ON-(ON),QUICK CONNECT TERMINAL | C&K | 8421SD3V4GE vs 8421LY9Z3GI |
8421MDWGI | PUSHBUTTON SWITCH,STRAIGHT,4PDT,ON-(ON),WP STRAIGHT TERMINAL,12 | ITT Interconnect Solutions | 8421SD3V4GE vs 8421MDWGI |