Part Details for 8421 by Keystone Electronics Corp
Overview of 8421 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8421
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5297
|
Newark | Spacer/Standoff, Hex, Al 6.35Mm X 34.9Mm, Standoff Material:Aluminum, Thread Size - Metric:-, Thread Size - Imperial:6-32, Standoff Type:Hex Female, Body Length:34.9Mm, Overall Length:41.3Mm, External Width:6.35Mm Rohs Compliant: Yes |Keystone 8421 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5100 / $0.7310 | Buy Now |
DISTI #
36-8421-ND
|
DigiKey | HEX STANDOFF #6-32 ALUM 1-3/8" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2394 In Stock |
|
$0.4451 / $0.9200 | Buy Now |
DISTI #
534-8421
|
Mouser Electronics | Standoffs & Spacers AL 1.375 M/F THRD RoHS: Compliant | 743 |
|
$0.4450 / $0.9100 | Buy Now |
DISTI #
70182012
|
RS | Standoff, 1/4 Hex, M-F, Threaded 6-32, Length 1.375, Alum/Clear Iridite | Keystone Electronics 8421 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5504 |
|
$0.7900 / $0.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.9070 | Buy Now |
DISTI #
KEYS8421
|
TME | Screwed spacer sleeve, 34.9mm, Int.thread: UNC6-32, hexagonal Min Qty: 10 | 0 |
|
$0.7000 / $0.8900 | RFQ |
DISTI #
000000000000033746
|
Sager | Standoffs & Spacers AL 1.375 M/F THRD Min Qty: 500 | 0 |
|
$0.4565 / $0.8963 | Buy Now |
Part Details for 8421
8421 CAD Models
8421 Part Data Attributes:
|
8421
Keystone Electronics Corp
Buy Now
|
Compare Parts:
8421
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |