-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, 20 Contact(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P8775
|
Newark | 80000905374 8420-21A1-Rk-Tp=Plcc20,smt,150Sn, post, tube |3M 8420-21A1-RK-TP Min Qty: 3120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 | Buy Now |
DISTI #
19-8420-21A1-RK-TP-ND
|
DigiKey | CONN SOCKET PLCC 20POS TIN Min Qty: 1 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9151 / $1.7600 | Buy Now |
DISTI #
7010501748
|
Avnet Americas | Conn PLCC Socket SKT 20 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: 7010501748) RoHS: Compliant Min Qty: 3120 Package Multiple: 3120 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.8219 / $0.9291 | Buy Now |
DISTI #
517-8420-21A1-RK-TP
|
Mouser Electronics | IC & Component Sockets 20P PLCC SOCKET SMT W/LOCATION POSTS RoHS: Compliant | 2316 |
|
$0.8630 / $1.3600 | Buy Now |
DISTI #
V36:1790_06602613
|
Arrow Electronics | Conn PLCC Socket SKT 20 POS 1.27mm Solder ST SMD Tube RoHS: Compliant Min Qty: 98 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2320 | Americas - 2581 |
|
$0.7983 / $1.0241 | Buy Now |
DISTI #
MMM7010501748
|
Heilind Electronics | 7010501748 80000905374 PLCC20,SMT,150SN,POST,TUBE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
69186476
|
Verical | Conn PLCC Socket SKT 20 POS 1.27mm Solder ST SMD Tube RoHS: Compliant Min Qty: 98 Package Multiple: 1 Date Code: 2320 | Americas - 2581 |
|
$0.7983 / $1.0241 | Buy Now |
|
Quest Components | IC SOCKET | 84 |
|
$0.9710 / $1.6183 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8420-21A1-RK-TP
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
8420-21A1-RK-TP
3M Interconnect
IC Socket, 20 Contact(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET | |
Housing Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
Number of Contacts | 20 |
This table gives cross-reference parts and alternative options found for 8420-21A1-RK-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8420-21A1-RK-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8420-21A1-RK-TP | IC SOCKET | 3M Electronics | 8420-21A1-RK-TP vs 8420-21A1-RK-TP |
8420-21A1-RK-TR | IC Socket, 20 Contact(s) | 3M Interconnect | 8420-21A1-RK-TP vs 8420-21A1-RK-TR |