Part Details for 842-AG11D by TE's AMP
Overview of 842-AG11D by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 842-AG11D
842-AG11D CAD Models
842-AG11D Part Data Attributes
|
842-AG11D
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
842-AG11D
TE's AMP
DIP42, IC SOCKET
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | TIN LEAD | |
Contact Material | BERYLLIUM COPPER | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP42 | |
Housing Material | POLYETHYLENE POLYESTER | |
JESD-609 Code | e0 | |
Number of Contacts | 42 |
Alternate Parts for 842-AG11D
This table gives cross-reference parts and alternative options found for 842-AG11D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 842-AG11D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
842-AG11D | SOCKET, DIP42, IC SOCKET | TE Connectivity | 842-AG11D vs 842-AG11D |