Part Details for 842-816-6037-2AA by Amphenol Corporation
Overview of 842-816-6037-2AA by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF36037FZJEV | Renesas Electronics Corporation | Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion), LQFP, / | |
DF36037HKV | Renesas Electronics Corporation | Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion) | |
HD64336037XXXHJ | Renesas Electronics Corporation | Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion), , / |
Part Details for 842-816-6037-2AA
842-816-6037-2AA CAD Models
842-816-6037-2AA Part Data Attributes
|
842-816-6037-2AA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
842-816-6037-2AA
Amphenol Corporation
Board Connector, 60 Contact(s), 2 Row(s), Male, Wire Wrap Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | Gold Flash (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 60 |
Alternate Parts for 842-816-6037-2AA
This table gives cross-reference parts and alternative options found for 842-816-6037-2AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 842-816-6037-2AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWN-571-60-0077 | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Latch & Eject, Blue Insulator, Receptacle, | CW Industries | 842-816-6037-2AA vs CWN-571-60-0077 |
CWN-571-60-0000 | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Latch & Eject, Blue Insulator, Receptacle, | CW Industries | 842-816-6037-2AA vs CWN-571-60-0000 |
842-816-6027-2AA | Board Connector, 60 Contact(s), 2 Row(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 842-816-6037-2AA vs 842-816-6027-2AA |
E842-816-6037-219 | Board Connector, 60 Contact(s), 2 Row(s), Male, Wire Wrap Terminal, ROHS COMPLIANT | Amphenol Corporation | 842-816-6037-2AA vs E842-816-6037-219 |
842-816-6027-219 | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 842-816-6037-2AA vs 842-816-6027-219 |
E842-816-6027-235 | Board Connector, 60 Contact(s), 2 Row(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 842-816-6037-2AA vs E842-816-6027-235 |
842-816-6037-219 | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Latch, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 842-816-6037-2AA vs 842-816-6037-219 |
842-816-6027-235 | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 842-816-6037-2AA vs 842-816-6027-235 |
E842-816-6037-2AA | Board Connector, 60 Contact(s), 2 Row(s), Male, Wire Wrap Terminal, ROHS COMPLIANT | Amphenol Corporation | 842-816-6037-2AA vs E842-816-6037-2AA |
E842-816-6037-235 | Board Connector, 60 Contact(s), 2 Row(s), Male, Wire Wrap Terminal, ROHS COMPLIANT | Amphenol Corporation | 842-816-6037-2AA vs E842-816-6037-235 |