Part Details for 842-812-3013-534H by Amphenol Corporation
Overview of 842-812-3013-534H by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP3-0138LB | Coilcraft Inc | General Purpose Inductor, 11.2uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP3-0138LD | Coilcraft Inc | General Purpose Inductor, 11.2uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP3-0138L | Coilcraft Inc | Hexa-Path configurable magnetics, high current, SMT, RoHS |
Part Details for 842-812-3013-534H
842-812-3013-534H CAD Models
842-812-3013-534H Part Data Attributes
|
842-812-3013-534H
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
842-812-3013-534H
Amphenol Corporation
Board Connector, 30 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: MIL-C-83503; IEC 603-13; POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | BRIGHT PURE TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 30 |
Alternate Parts for 842-812-3013-534H
This table gives cross-reference parts and alternative options found for 842-812-3013-534H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 842-812-3013-534H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
E842-812-3002-6AA | Amphenol Corporation | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | 842-812-3013-534H vs E842-812-3002-6AA |
CPB8530-0111F | SMK Corporation | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, LEAD FREE | 842-812-3013-534H vs CPB8530-0111F |
K127X-SS2-30-23-G-C-T | Kycon Inc | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | 842-812-3013-534H vs K127X-SS2-30-23-G-C-T |
E842-812-3006-5AAH | Amphenol Corporation | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | 842-812-3013-534H vs E842-812-3006-5AAH |
G808A302 | Amphenol Corporation | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | 842-812-3013-534H vs G808A302 |
E842-812-3042-3AA | Amphenol Corporation | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | 842-812-3013-534H vs E842-812-3042-3AA |
307-230-150 | I/O Interconnect | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Female, IDC Terminal, Socket | 842-812-3013-534H vs 307-230-150 |
842-812-3036-118 | Amphenol Corporation | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | 842-812-3013-534H vs 842-812-3036-118 |
E842-812-3036-618H | Amphenol Corporation | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | 842-812-3013-534H vs E842-812-3036-618H |
FCN-704J030-AU/0-HN | FUJITSU Component Ltd | Check for Price | CONNECTOR, 30 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, SOCKET | 842-812-3013-534H vs FCN-704J030-AU/0-HN |