Part Details for 842-812-2044-5AAH by Amphenol Corporation
Overview of 842-812-2044-5AAH by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLC32044IFK | Rochester Electronics LLC | PCM Codec, 1-Func, CMOS, CQCC28, CC-28 | |
TLC32044MFK/B | Rochester Electronics LLC | Rochester Manufactured TLC32044, VB Interface, 28 LCC Package, Mil Temp spec. | |
TLC32044IN | Rochester Electronics LLC | PCM Codec, 1-Func, CMOS, PDIP28, PLASTIC, DIP-28 |
Part Details for 842-812-2044-5AAH
842-812-2044-5AAH CAD Models
842-812-2044-5AAH Part Data Attributes
|
842-812-2044-5AAH
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
842-812-2044-5AAH
Amphenol Corporation
Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: MIL-C-83503; IEC 603-13 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 20 |
Alternate Parts for 842-812-2044-5AAH
This table gives cross-reference parts and alternative options found for 842-812-2044-5AAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 842-812-2044-5AAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCSD-10-S-08.00-01-T-N | Samtec Inc | $5.8891 | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, | 842-812-2044-5AAH vs HCSD-10-S-08.00-01-T-N |
MMSD-10-24C-L-60.00-S-K | Samtec Inc | $8.8788 | Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | 842-812-2044-5AAH vs MMSD-10-24C-L-60.00-S-K |
842-812-2042-4AAH | Amphenol Corporation | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | 842-812-2044-5AAH vs 842-812-2042-4AAH |
842-812-2045-618 | Amphenol Corporation | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | 842-812-2044-5AAH vs 842-812-2045-618 |
833-87-020-20-001101 | PRECI-DIP SSA | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | 842-812-2044-5AAH vs 833-87-020-20-001101 |
SSW-110-03-L-D-RA | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | 842-812-2044-5AAH vs SSW-110-03-L-D-RA |
ESQT-110-02-M-D-406 | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | 842-812-2044-5AAH vs ESQT-110-02-M-D-406 |
SSM-110-S-DH-010 | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | 842-812-2044-5AAH vs SSM-110-S-DH-010 |
842-812-2043-6AA | Amphenol Corporation | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | 842-812-2044-5AAH vs 842-812-2043-6AA |
842-812-2023-5AA | Amphenol Corporation | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | 842-812-2044-5AAH vs 842-812-2023-5AA |