Part Details for 842-812-1436-134 by Amphenol Corporation
Overview of 842-812-1436-134 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-6282-11V | Amphenol Communications Solutions | Paladin RPO, DC, 6-Pair, 8 Column, GXT+ | |
143-6282-11H | Amphenol Communications Solutions | Paladin RPO, DC, 6-Pair, 8 Column, APP | |
143-6242-11V | Amphenol Communications Solutions | Paladin RPO, DC, 6-Pair, 4 Column, GXT+ |
Part Details for 842-812-1436-134
842-812-1436-134 CAD Models
842-812-1436-134 Part Data Attributes
|
842-812-1436-134
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
842-812-1436-134
Amphenol Corporation
Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: MIL-C-83503; IEC 603-13 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | BRIGHT PURE TIN | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 14 |
Alternate Parts for 842-812-1436-134
This table gives cross-reference parts and alternative options found for 842-812-1436-134. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 842-812-1436-134, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-107-03-F-D-388 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 842-812-1436-134 vs ESQT-107-03-F-D-388 |
CLT-107-02-S-D | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 842-812-1436-134 vs CLT-107-02-S-D |
842-812-1436-3AA | Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 842-812-1436-134 vs 842-812-1436-3AA |
SQW-107-01-F-D-VS-A-P | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 842-812-1436-134 vs SQW-107-01-F-D-VS-A-P |
E842-812-1436-118 | Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 842-812-1436-134 vs E842-812-1436-118 |
842-812-1413-334H | Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 842-812-1436-134 vs 842-812-1413-334H |
SSM-107-F-DV-M | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 842-812-1436-134 vs SSM-107-F-DV-M |
842-812-1402-5AAH | Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 842-812-1436-134 vs 842-812-1402-5AAH |
SSM-107-L-DV-LC-P | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 842-812-1436-134 vs SSM-107-L-DV-LC-P |
803-13-014-10-004000 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | 842-812-1436-134 vs 803-13-014-10-004000 |