Datasheets
842-812-1013-4AAH by: Amphenol Corporation

Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT

Part Details for 842-812-1013-4AAH by Amphenol Corporation

Overview of 842-812-1013-4AAH by Amphenol Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for 842-812-1013-4AAH

842-812-1013-4AAH CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

842-812-1013-4AAH Part Data Attributes

842-812-1013-4AAH Amphenol Corporation
Buy Now Datasheet
Compare Parts:
842-812-1013-4AAH Amphenol Corporation Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL CORP
Package Description ROHS COMPLIANT
Reach Compliance Code unknown
Additional Feature STANDARDS: MIL-C-83503; IEC 603-13
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL (50)
Contact Finish Termination TIN LEAD OVER NICKEL
Contact Gender FEMALE
Contact Pattern RECTANGULAR
Contact Resistance 50 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 500VDC V
Filter Feature NO
IEC Conformance NO
Insulation Resistance 5000000000 Ω
Insulator Material GLASS FILLED POLYESTER
JESD-609 Code e0
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Type CABLE
Number Of Connectors ONE
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Rated Current (Signal) 1 A
Reference Standard UL
Termination Type IDC
Total Number of Contacts 10
UL Flammability Code 94V-0
Wire Size-Max 26 AWG
Wire Size-Min 30 AWG

Alternate Parts for 842-812-1013-4AAH

This table gives cross-reference parts and alternative options found for 842-812-1013-4AAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 842-812-1013-4AAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
842-812-1004-418 Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT Amphenol Corporation 842-812-1013-4AAH vs 842-812-1004-418
87568-1063 Board Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator, Receptacle, Molex 842-812-1013-4AAH vs 87568-1063
66902-610 Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator, Receptacle Amphenol FCi 842-812-1013-4AAH vs 66902-610
15-99-5100 Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug Molex 842-812-1013-4AAH vs 15-99-5100
842-812-1004-434H Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT Amphenol Corporation 842-812-1013-4AAH vs 842-812-1004-434H
E842-812-1002-4AAH Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT Amphenol Corporation 842-812-1013-4AAH vs E842-812-1002-4AAH
842-812-1004-118 Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT Amphenol Corporation 842-812-1013-4AAH vs 842-812-1004-118
E842-812-1043-118 Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT Amphenol Corporation 842-812-1013-4AAH vs E842-812-1043-118
3473-7606 Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket, ROHS COMPLIANT 3M Interconnect 842-812-1013-4AAH vs 3473-7606
E842-812-1005-1AA Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT Amphenol Corporation 842-812-1013-4AAH vs E842-812-1005-1AA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 842-812-1013-4AAH by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 842-812-1013-4AAH by Amphenol Corporation

  • Please alert me when 842-812-1013-4AAH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 842-812-1013-4AAH alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 842-812-1013-4AAH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 842-812-1013-4AAH alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 842-812-1013-4AAH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 842-812-1013-4AAH by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: