There are no models available for this part yet.
Overview of 841AR-55ML by MG Chemicals
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO3316P-155MLB | Coilcraft Inc | General Purpose Inductor, 1500uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT | |
LPS3314-155MLC | Coilcraft Inc | General Purpose Inductor, 1500uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
LPS4012-155MLB | Coilcraft Inc | General Purpose Inductor, 1500uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT |
Price & Stock for 841AR-55ML by MG Chemicals
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03AM6531
|
Newark | Nickel Conductive Paint, Bottle, 55Ml, Coating Type:Conductive Paint, Coating Applications:Plastic Electronic Enclosures, Dispensing Method:Bottle, Coating Colour:-, Volume:55Ml, Weight:92.8G, Product Range:Super Shield Series |Mg Chemicals 841AR-55ML RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$42.8800 | Buy Now | |
DISTI #
473-841AR-55ML-ND
|
DigiKey | Total Ground Nickel Conduct Coat Min Qty: 1 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$28.6318 / $42.2600 | Buy Now | |
DISTI #
590-841AR-55ML
|
Mouser Electronics | Chemicals Super Shield Nickel Conductive Coating, 55ml Bottle RoHS: Compliant | 7 |
|
$28.6300 / $41.4800 | Buy Now | |
DISTI #
10308974
|
Techni-Tool, Inc. | MG Chemicals 841AR-55ML Super Shield, Nickel Conductive Paint, 55ml, Jar | 0 |
|
$42.8800 | Buy Now | |
DISTI #
10308974
|
TestEquity LLC | MG Chemicals 841AR-55ML Super Shield, Nickel Conductive Paint, 55ml, Jar | 0 |
|
$42.8800 | Buy Now |