Part Details for 841A.4 by FACOM
Overview of 841A.4 by FACOM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4084-1ARZ-RL | Analog Devices | 30V RRIO LowPwr Single OpAmp | |
ADA4084-1ARZ-R7 | Analog Devices | 30V RRIO LowPwr Single OpAmp | |
ADA4084-1ARJZ-R2 | Analog Devices | 30V RRIO LowPwr Single OpAmp |
Price & Stock for 841A.4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FACOM-841A.4
|
TME | Scissors, for cables,electrical work, 143mm Min Qty: 1 | 6 |
|
$22.4700 / $25.6900 | Buy Now |