Part Details for 8419001QX by Intel Corporation
Overview of 8419001QX by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8419001QX
8419001QX CAD Models
8419001QX Part Data Attributes
|
8419001QX
Intel Corporation
Buy Now
|
Compare Parts:
8419001QX
Intel Corporation
Microcontroller, 8-Bit, UVPROM, 8MHz, MOS, CDIP40, CERAMIC, DIP-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-CDIP-T40 | |
Number of I/O Lines | 32 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PWM Channels | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
ROM Programmability | UVPROM | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for 8419001QX
This table gives cross-reference parts and alternative options found for 8419001QX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8419001QX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8419001QX | Microcontroller, 8-Bit, UVPROM, 8MHz, MOS, CDIP40, CERAMIC, DIP-40 | Rochester Electronics LLC | 8419001QX vs 8419001QX |
D8751H-8 | Microcontroller, 8-Bit, UVPROM, 8051 CPU, 4MHz, NMOS, CDIP40, CERDIP-40 | Intel Corporation | 8419001QX vs D8751H-8 |
8419001QA | Microcontroller, 8-Bit, UVPROM, 8051 CPU, 8MHz, MOS, CDIP40, CERAMIC, DIP-40 | Rochester Electronics LLC | 8419001QX vs 8419001QA |