Part Details for 8414NGML by ebm-papst
Overview of 8414NGML by ebm-papst
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 8414NGML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20C8237
|
Newark | Dc Tubeaxial Fan |Ebm-Papst 8414NGML Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.3700 / $27.7200 | Buy Now |
DISTI #
381-2328-ND
|
DigiKey | FAN AXIAL 80X25.4MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
34 In Stock |
|
$19.1981 / $25.9500 | Buy Now |
DISTI #
8414NGML
|
Avnet Americas | DC Fan Sintec-Sleeve Bearing 24V 1.1W 2050RPM 2050CFM 19dB Flange Mount - Bulk (Alt: 8414NGML) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$14.9120 / $24.2308 | Buy Now |
DISTI #
5912-8414NGML
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 80x80x25mm, 24VDC, 26.5CFM, 1.1W, 19dBA, 2050RPM, Sleeve RoHS: Compliant | 38 |
|
$20.3000 / $27.2200 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Sintec-Sleeve Bearing 24V 18V to 28V 2050CFM 19dB 80 X 80 X 25.4mm RoHS: Compliant |
234 In Stock |
|
$19.7100 / $28.7800 | Buy Now |
DISTI #
73477013
|
Verical | DC Fan Axial Sintec-Sleeve Bearing 24V 18V to 28V 2050CFM 19dB 80 X 80 X 25.4mm RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2341 | Americas - 227 |
|
$23.8221 / $36.1104 | Buy Now |
DISTI #
79021050
|
Verical | DC Fan Axial Sintec-Sleeve Bearing 24V 18V to 28V 2050CFM 19dB 80 X 80 X 25.4mm RoHS: Compliant Min Qty: 16 Package Multiple: 16 Date Code: 2413 | Americas - 16 |
|
$25.3654 | Buy Now |
DISTI #
8414NGML
|
Avnet Americas | DC Fan Sintec-Sleeve Bearing 24V 1.1W 2050RPM 2050CFM 19dB Flange Mount - Bulk (Alt: 8414NGML) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$14.9120 / $24.2308 | Buy Now |
DISTI #
8414NGML
|
TME | Fan: DC, axial, 24VDC, 80x80x25mm, 45m3/h, 19dBA, slide bearing Min Qty: 1 | 9 |
|
$26.0700 / $28.6400 | Buy Now |
DISTI #
000000000000682234
|
Sager | DC Fans Tubeaxial Fan, 80x80x25mm, 24VDC, 26.5CFM, 1.1W, 19dBA, 2050RPM, Sleeve Bearing Min Qty: 1 | 0 |
|
$16.3200 / $23.8600 | Buy Now |
Part Details for 8414NGML
8414NGML CAD Models
8414NGML Part Data Attributes:
|
8414NGML
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
8414NGML
ebm-papst
DC Fan, Axial Construction, 24V, 1.1W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 26.5 CFM | |
Bearing Type | SLEEVE | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 80000 h | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Rated Power | 1.1 W | |
Rated Voltage | 24 V | |
Speed | 2050 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 95 g | |
Width | 25.4 mm |