Part Details for 8414NGM by ebm-papst
Overview of 8414NGM by ebm-papst
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Energy and Power Systems
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 8414NGM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20C8236
|
Newark | Tube Axial Dc Fan, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:80Mm, External Depth:25Mm, Bearing Type:Sleeve Bearing, Air Flow - Cfm:34.1Cfm, Noise Rating:26Dba, Power Rating:1.4W, Rated Speed:2600Rpm Rohs Compliant: Yes |Ebm-Papst 8414NGM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$22.6500 / $28.3200 | Buy Now |
DISTI #
39AJ5128
|
Newark | Axial Fan/Ebm Papst |Ebm-Papst 8414NGM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.7100 / $25.2400 | Buy Now |
DISTI #
381-2329-ND
|
DigiKey | FAN AXIAL 80X25.4MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
348 In Stock |
|
$19.1981 / $25.9500 | Buy Now |
DISTI #
8414NGM
|
Avnet Americas | DC Fan Sintec-Sleeve Bearing 24V 1.4W 2600RPM 34.1CFM 26dB Flange Mount - Bulk (Alt: 8414NGM) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$14.9120 / $24.2308 | Buy Now |
DISTI #
5912-8414NGM
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 80x80x25mm, 24VDC, 34.1CFM, 1.4W, 26dBA, 2600RPM, Sleeve RoHS: Compliant | 323 |
|
$20.3000 / $27.0100 | Buy Now |
DISTI #
70232280
|
RS | DC Fan, 24V, 80x80x25mm, 34.1CFM, 1.4W, 26dBA, 2600RPM, Wire Leads | ebm-papst 8414NGM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 1 |
|
$21.6100 / $27.0100 | Buy Now |
|
Onlinecomponents.com | Fan, Axial - 40x40x20mm 24VDC 34.1CFM 2600RPM 26 dB(A) Sintec Sleeve Bearings w/Wire Leads RoHS: Compliant |
322 In Stock 53 Factory Stock |
|
$19.6900 / $27.8500 | Buy Now |
DISTI #
80015137
|
Verical | DC Fan Axial Sintec-Sleeve Bearing 24V 18V to 28V 34.1CFM 26dB 80 X 80 X 25.4mm Middle Speed Min Qty: 1 Package Multiple: 1 Date Code: 2416 | Americas - 501 |
|
$21.5700 | Buy Now |
DISTI #
77377140
|
Verical | DC Fan Axial Sintec-Sleeve Bearing 24V 18V to 28V 34.1CFM 26dB 80 X 80 X 25.4mm Middle Speed Min Qty: 2 Package Multiple: 1 Date Code: 2334 | Americas - 312 |
|
$23.5498 / $34.9435 | Buy Now |
DISTI #
8414NGM
|
Avnet Americas | DC Fan Sintec-Sleeve Bearing 24V 1.4W 2600RPM 34.1CFM 26dB Flange Mount - Bulk (Alt: 8414NGM) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$14.9120 / $24.2308 | Buy Now |
Part Details for 8414NGM
8414NGM CAD Models
8414NGM Part Data Attributes:
|
8414NGM
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
8414NGM
ebm-papst
DC Fan, Axial Construction, 24V, 1.4W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 34.1 CFM | |
Bearing Type | SLEEVE | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 80000 h | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Rated Power | 1.4 W | |
Rated Voltage | 24 V | |
Speed | 2600 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 95 g | |
Width | 25.4 mm |