Part Details for 8414NGL by ebm-papst
Overview of 8414NGL by ebm-papst
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for 8414NGL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20C8235
|
Newark | Axial Fan, 80Mm, 24Vdc, 19.4Cfm, 12Dba, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:80Mm, External Depth:25Mm, Bearing Type:Sleeve Bearing, Air Flow - Cfm:19.4Cfm, Noise Rating:12Dba, Power Rating:900Mw Rohs Compliant: Yes |Ebm-Papst 8414NGL Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.6500 / $25.4900 | Buy Now |
DISTI #
381-2502-ND
|
DigiKey | FAN AXIAL 80X25.4MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
374 In Stock |
|
$19.1981 / $25.9500 | Buy Now |
DISTI #
8414NGL
|
Avnet Americas | DC Fan Sintec-Sleeve Bearing 24V 0.7W 1500RPM 19.4CFM 12dB Flange Mount - Bulk (Alt: 8414NGL) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$14.9120 / $24.2308 | Buy Now |
DISTI #
5912-8414NGL
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 80x80x25mm, 24VDC, 19.4CFM, 0.7W, 12dBA, 1500RPM, Sintec RoHS: Compliant | 107 |
|
$22.2400 / $27.8000 | Buy Now |
DISTI #
70371787
|
RS | DC Fan, 24V, 80x80x25mm, 19.4CFM, 12dBA, 0.7W, 1500RPM, Wire Leads | ebm-papst 8414NGL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 12 |
|
$22.6700 / $23.8600 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Sintec-Sleeve Bearing 24V 18V to 28V 19.42CFM 12dB 80 X 80 X 25.4mm Low Speed RoHS: Compliant |
99 In Stock 1 Factory Stock |
|
$15.8400 / $29.0900 | Buy Now |
DISTI #
80015072
|
Verical | DC Fan Axial Sintec-Sleeve Bearing 24V 18V to 28V 19.42CFM 12dB 80 X 80 X 25.4mm Low Speed Min Qty: 1 Package Multiple: 1 Date Code: 2416 | Americas - 112 |
|
$21.9211 | Buy Now |
DISTI #
71197017
|
Verical | DC Fan Axial Sintec-Sleeve Bearing 24V 18V to 28V 19.42CFM 12dB 80 X 80 X 25.4mm Low Speed Min Qty: 2 Package Multiple: 1 Date Code: 2331 | Americas - 96 |
|
$24.2246 / $36.4994 | Buy Now |
DISTI #
8414NGL
|
Avnet Americas | DC Fan Sintec-Sleeve Bearing 24V 0.7W 1500RPM 19.4CFM 12dB Flange Mount - Bulk (Alt: 8414NGL) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$14.9120 / $24.2308 | Buy Now |
DISTI #
8414NGL
|
TME | Fan: DC, axial, 24VDC, 80x80x25mm, 33m3/h, 12dBA, slide bearing Min Qty: 1 | 11 |
|
$33.2000 / $42.2300 | Buy Now |
Part Details for 8414NGL
8414NGL CAD Models
8414NGL Part Data Attributes:
|
8414NGL
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
8414NGL
ebm-papst
DC Fan, Axial Construction, 24V, 700W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 19.4 CFM | |
Bearing Type | SLEEVE | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 80000 h | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Rated Power | 700 W | |
Rated Voltage | 24 V | |
Speed | 1500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 95 g | |
Width | 25.4 mm |