Part Details for 8414NGH-F00 by ebm-papst
Overview of 8414NGH-F00 by ebm-papst
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8414NGH-F00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1850331
|
element14 Asia-Pacific | FAN, 80MM, 24VDC, INSERT & CONN RoHS: Compliant Min Qty: 1 Container: Each | 35 |
|
$26.9596 / $29.7597 | Buy Now |
DISTI #
1850331
|
Farnell | FAN, 80MM, 24VDC, INSERT & CONN RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 34 |
|
$44.9919 / $58.9117 | Buy Now |
Part Details for 8414NGH-F00
8414NGH-F00 CAD Models
8414NGH-F00 Part Data Attributes:
|
8414NGH-F00
ebm-papst
Buy Now
|
Compare Parts:
8414NGH-F00
ebm-papst
|
Samacsys Manufacturer | ebm-papst |