Part Details for 8414NG by ebm-papst
Overview of 8414NG by ebm-papst
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 8414NG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35H6966
|
Newark | Tube Axial Dc Fan, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:80Mm, External Depth:25Mm, Bearing Type:Sleeve Bearing, Air Flow - Cfm:40.6Cfm, Noise Rating:32Dba, Power Rating:2W, Rated Speed:3100Rpm Rohs Compliant: Yes |Ebm-Papst 8414NG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$22.5000 / $24.2300 | Buy Now |
DISTI #
381-3018-ND
|
DigiKey | FAN AXIAL 80X25.4MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
63 In Stock |
|
$19.1981 / $25.9500 | Buy Now |
DISTI #
8414NG
|
Avnet Americas | DC Fan Ball Bearing 24V 2W 3100RPM 40.6CFM 32dB Flange Mount - Bulk (Alt: 8414NG) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$14.9120 / $24.2308 | Buy Now |
DISTI #
5912-8414NG
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 80x80x25mm, 24VDC, 40.6CFM, 2W, 32dBA, 3100RPM, Speed Signal RoHS: Compliant | 629 |
|
$19.7900 / $25.6900 | Buy Now |
DISTI #
E02:0323_00008221
|
Arrow Electronics | DC Fan Axial Sintec-Sleeve Bearing 24V 18V to 28V 40.6CFM 32dB 80 X 80 X 25.4mm Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2403 | Europe - 60 |
|
$19.8163 / $25.7117 | Buy Now |
DISTI #
70371786
|
RS | DC Fan, 24V, 80x80x25mm, 40.6CFM, 32dBA, 3.2W, 3600RPM, Wire Leads | ebm-papst 8414NG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$21.6400 / $25.4600 | RFQ |
|
Onlinecomponents.com | DC Fan Axial Sintec-Sleeve Bearing 24V 18V to 28V 40.6CFM 32dB 80 X 80 X 25.4mm RoHS: Compliant |
47 In Stock |
|
$15.5100 / $27.7300 | Buy Now |
DISTI #
79006017
|
Verical | DC Fan Axial Sintec-Sleeve Bearing 24V 18V to 28V 40.6CFM 32dB 80 X 80 X 25.4mm Min Qty: 1 Package Multiple: 1 Date Code: 2403 | Americas - 60 |
|
$19.7527 / $25.6290 | Buy Now |
DISTI #
71197011
|
Verical | DC Fan Axial Sintec-Sleeve Bearing 24V 18V to 28V 40.6CFM 32dB 80 X 80 X 25.4mm Min Qty: 2 Package Multiple: 1 Date Code: 2334 | Americas - 45 |
|
$29.1856 / $34.7930 | Buy Now |
DISTI #
8414NG
|
Avnet Americas | DC Fan Ball Bearing 24V 2W 3100RPM 40.6CFM 32dB Flange Mount - Bulk (Alt: 8414NG) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$14.9120 / $24.2308 | Buy Now |
Part Details for 8414NG
8414NG CAD Models
8414NG Part Data Attributes:
|
8414NG
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
8414NG
ebm-papst
DC Fan, Axial Construction, 24V, 2W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Airflow | 40.6 CFM | |
Bearing Type | SLEEVE | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 70000 h | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Rated Power | 2 W | |
Rated Voltage | 24 V | |
Speed | 3100 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 95 g | |
Width | 25.4 mm |